Part Details for X28HC256F-15 by Intersil Corporation
Overview of X28HC256F-15 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for X28HC256F-15
X28HC256F-15 CAD Models
X28HC256F-15 Part Data Attributes
|
X28HC256F-15
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC256F-15
Intersil Corporation
32KX8 EEPROM 5V, 150ns, CDFP28, CERAMIC, FP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 12.445 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X28HC256F-15
This table gives cross-reference parts and alternative options found for X28HC256F-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC256F-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC256TI-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | X28HC256F-15 vs X28HC256TI-15 |
X28HC256E-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28HC256F-15 vs X28HC256E-15 |
X28HC256JIZ-15T1 | 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet | Intersil Corporation | X28HC256F-15 vs X28HC256JIZ-15T1 |
HN58C256P-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | X28HC256F-15 vs HN58C256P-15 |
28C256-15/P | 32K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | X28HC256F-15 vs 28C256-15/P |
X28HC256F-15T1 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC256F-15 vs X28HC256F-15T1 |
CAT28C257L-15 | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28, Programmable ROM | onsemi | X28HC256F-15 vs CAT28C257L-15 |
X28HC256SIZ-15T1 | 32KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Intersil Corporation | X28HC256F-15 vs X28HC256SIZ-15T1 |
CAT28C257HPI-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | X28HC256F-15 vs CAT28C257HPI-15 |
X28HC256JZ-15T1 | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | X28HC256F-15 vs X28HC256JZ-15T1 |