Part Details for X28HC256JI-12T by Intersil Corporation
Overview of X28HC256JI-12T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256JIZ-90 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC256JIZ-90T1 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC256JI-90 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube |
Part Details for X28HC256JI-12T
X28HC256JI-12T CAD Models
X28HC256JI-12T Part Data Attributes
|
X28HC256JI-12T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC256JI-12T
Intersil Corporation
EEPROM
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-10-31 | |
Memory IC Type | EEPROM | |
Programming Voltage | 5 V |