Memory
X28HC64EI-70
Description: 8KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32

Overview of X28HC64EI-70 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28HC64EI-70 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28HC64EI-70 by Intersil Corporation

X28HC64EI-70
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X28HC64EI-70
    Intersil Corporation
    8KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X28HC64EI-70

This table gives cross-reference parts and alternative options found for X28HC64EI-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64EI-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC64-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64-70LI
X2864HE-70 EEPROM, 8KX8, 70ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28HC64EI-70 vs X2864HE-70
X28HC64EM-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28HC64EI-70 vs X28HC64EM-70
LQ28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC64EI-70 vs LQ28HC64H-70
AT28HC64L-70LC EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64L-70LC
LE28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC64EI-70 vs LE28HC64H-70
AT28HC64E-70LM/883 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64E-70LM/883
AT28HC64LE-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64LE-70LI
AT28HC64E-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64E-70LI
X2864HG-70 EEPROM, 8KX8, 70ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc X28HC64EI-70 vs X2864HG-70
Part Number Description Manufacturer Compare
X28HC64E-70 8KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation X28HC64EI-70 vs X28HC64E-70
LQ28HC64-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC64EI-70 vs LQ28HC64-70
LE28HC64-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC64EI-70 vs LE28HC64-70
AT28HC64-70LC EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64-70LC
28C64B-70I/K 8K X 8 EEPROM 5V, 70 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc X28HC64EI-70 vs 28C64B-70I/K
AT28HC64-70LI EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64-70LI
LQ28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32 LSI Corporation X28HC64EI-70 vs LQ28HC64H-70
AT28HC64E-70LM EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64E-70LM
X28HC64EMB-70 8KX8 EEPROM 5V, 70ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation X28HC64EI-70 vs X28HC64EMB-70
AT28HC64L-70LC EEPROM, 8KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC64EI-70 vs AT28HC64L-70LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC64EI-70 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC64EI-70 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28HC64EI-70 would you like to use for your alert(s)?
  • Please alert me when X28HC64EI-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28HC64EI-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC64EI-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28HC64EI-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC64EI-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC64EI-70 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: