Part Details for X76F041AET1 by Xicor Inc
Overview of X76F041AET1 by Xicor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X76F041AET1
X76F041AET1 CAD Models
X76F041AET1 Part Data Attributes
|
X76F041AET1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X76F041AET1
Xicor Inc
Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | PASS SECURE FLASH | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.31 mm | |
Memory Density | 4096 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.27 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X76F041AET1
This table gives cross-reference parts and alternative options found for X76F041AET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F041AET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F041A | Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | Xicor Inc | X76F041AET1 vs X76F041A |
X76F041AEG | Flash, 512X8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, EIAJ, SOIC-8 | IC Microsystems Sdn Bhd | X76F041AET1 vs X76F041AEG |
X76F041A | Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | IC Microsystems Sdn Bhd | X76F041AET1 vs X76F041A |
X76F041AE | Flash, 512X8, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | IC Microsystems Sdn Bhd | X76F041AET1 vs X76F041AE |