Part Details for X7R122K100V1206 by Jyh Hsu Electronics Co Ltd
Overview of X7R122K100V1206 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R122K100V1206
X7R122K100V1206 CAD Models
X7R122K100V1206 Part Data Attributes
|
X7R122K100V1206
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R122K100V1206
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0012uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | X7R1206(100V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | X7R1206(100V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for X7R122K100V1206
This table gives cross-reference parts and alternative options found for X7R122K100V1206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R122K100V1206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS1206122K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0012uF, 1206 | Vatronics Technologies Limited | X7R122K100V1206 vs VCMS1206122K100XT |