Part Details for X7R184K25V0805 by Jyh Hsu Electronics Co Ltd
Overview of X7R184K25V0805 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R184K25V0805
X7R184K25V0805 CAD Models
X7R184K25V0805 Part Data Attributes
|
X7R184K25V0805
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R184K25V0805
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.18uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | X7R0805(25V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | X7R0805(25V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.2 mm |
Alternate Parts for X7R184K25V0805
This table gives cross-reference parts and alternative options found for X7R184K25V0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R184K25V0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805J184K3RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | X7R184K25V0805 vs C0805J184K3RAC7215 |
0805F0250184KXBS02A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Knowles Capacitors | X7R184K25V0805 vs 0805F0250184KXBS02A |
C0805J184K3RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | KEMET Corporation | X7R184K25V0805 vs C0805J184K3RACAUTO7411 |
CALC0805B250A184K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | X7R184K25V0805 vs CALC0805B250A184K-T10 |
C2012X7R184KFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Darfon Corporation | X7R184K25V0805 vs C2012X7R184KFPS |
C0805F184K3RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | KEMET Corporation | X7R184K25V0805 vs C0805F184K3RACAUTO7210 |
CL21B184KAFNNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Samsung Electro-Mechanics | X7R184K25V0805 vs CL21B184KAFNNNL |
CL21B184KAFALNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Samsung Electro-Mechanics | X7R184K25V0805 vs CL21B184KAFALNP |
C0805J184K3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | X7R184K25V0805 vs C0805J184K3RAL7210 |
SCM21B184KANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Surge Components Inc | X7R184K25V0805 vs SCM21B184KANK |