Part Details for X7R331K25V1206 by Jyh Hsu Electronics Co Ltd
Overview of X7R331K25V1206 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R331K25V1206
X7R331K25V1206 CAD Models
X7R331K25V1206 Part Data Attributes
|
X7R331K25V1206
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R331K25V1206
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | X7R1206(25V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | X7R1206(25V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for X7R331K25V1206
This table gives cross-reference parts and alternative options found for X7R331K25V1206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R331K25V1206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B331K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250NT |
1206B331K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250S |
1206B331K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250CB |
1206B331K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250CT |
1206B331K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250N |
1206B331K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250C |
1206B331K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R331K25V1206 vs 1206B331K250NB |