Part Details for X7R333K50V0805 by Jyh Hsu Electronics Co Ltd
Overview of X7R333K50V0805 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R333K50V0805
X7R333K50V0805 CAD Models
X7R333K50V0805 Part Data Attributes
|
X7R333K50V0805
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R333K50V0805
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | X7R0805(50V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R0805(50V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.2 mm |
Alternate Parts for X7R333K50V0805
This table gives cross-reference parts and alternative options found for X7R333K50V0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R333K50V0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDCT500W333K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | X7R333K50V0805 vs TDCT500W333K1GV001T |
0805Y0500333KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | X7R333K50V0805 vs 0805Y0500333KET |
VCMS0805333K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0805 | Vatronics Technologies Limited | X7R333K50V0805 vs VCMS0805333K050XB |
500R15W333KV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | X7R333K50V0805 vs 500R15W333KV4R |
0805B333K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | X7R333K50V0805 vs 0805B333K500CT |
0805B333K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | X7R333K50V0805 vs 0805B333K500ST |
0805B333K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | X7R333K50V0805 vs 0805B333K500NB |
ATC0805X7R333KL2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, 15% TC, 0.033uF, 0805 | American Technical Ceramics Corp | X7R333K50V0805 vs ATC0805X7R333KL2SB |
CGJ4J2X7R1H333KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | X7R333K50V0805 vs CGJ4J2X7R1H333KT |
0805Y0500333KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | X7R333K50V0805 vs 0805Y0500333KER |