Part Details for X84160V8I by IC Microsystems Sdn Bhd
Overview of X84160V8I by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X84160V8I
X84160V8I CAD Models
X84160V8I Part Data Attributes
|
X84160V8I
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X84160V8I
IC Microsystems Sdn Bhd
EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X84160V8I
This table gives cross-reference parts and alternative options found for X84160V8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X84160V8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X84160V8IG | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8I vs X84160V8IG |
X84160V8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | X84160V8I vs X84160V8 |
X84160V8MG | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8I vs X84160V8MG |
X84160V8E | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | X84160V8I vs X84160V8E |
X84160V8M | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | X84160V8I vs X84160V8M |
X84160V8E | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8I vs X84160V8E |
X84160V8G | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8I vs X84160V8G |