Part Details for X84160V8MG-1.8 by IC Microsystems Sdn Bhd
Overview of X84160V8MG-1.8 by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X84160V8MG-1.8
X84160V8MG-1.8 CAD Models
X84160V8MG-1.8 Part Data Attributes:
|
X84160V8MG-1.8
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X84160V8MG-1.8
IC Microsystems Sdn Bhd
EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X84160V8MG-1.8
This table gives cross-reference parts and alternative options found for X84160V8MG-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X84160V8MG-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X84160V8M-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8MG-1.8 vs X84160V8M-1.8 |
X84160V8-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | X84160V8MG-1.8 vs X84160V8-1.8 |
X84160V8I-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | X84160V8MG-1.8 vs X84160V8I-1.8 |
X84160V8I-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8MG-1.8 vs X84160V8I-1.8 |
X84160V8EG-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8MG-1.8 vs X84160V8EG-1.8 |
X84160V8M-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | X84160V8MG-1.8 vs X84160V8M-1.8 |
X84160V8IG-1.8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | IC Microsystems Sdn Bhd | X84160V8MG-1.8 vs X84160V8IG-1.8 |