-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0334
|
Newark | Digital Pot, 1K, 0 To 70Deg C, End To End Resistance:1Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas X9C102SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$3.8800 | Buy Now |
DISTI #
X9C102SZ-ND
|
DigiKey | IC DGTL POT 1KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2632 In Stock |
|
$4.4177 / $7.7900 | Buy Now |
DISTI #
X9C102SZ
|
Avnet Americas | Digital Potentiometer 100POS 1k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9C102SZ) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.1148 / $4.6980 | Buy Now |
DISTI #
95M0334
|
Avnet Americas | Digital Potentiometer 100POS 1k Ohm Single 8-Pin SOIC N Tube - Bulk (Alt: 95M0334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$6.0500 / $8.0900 | Buy Now |
DISTI #
968-X9C102SZ
|
Mouser Electronics | Digital Potentiometer ICs 1K EEPOTTM POT CMOS 8LD COM RoHS: Compliant | 2877 |
|
$4.4100 / $7.7900 | Buy Now |
|
Future Electronics | X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$4.3300 / $5.0400 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 1KOHM 100TAP 8SOIC Min Qty: 1 Container: Tube | 2632 |
|
$4.4177 / $7.7900 | Buy Now |
DISTI #
81418911
|
Verical | Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 48 |
|
$5.4320 | Buy Now |
DISTI #
X9C102SZ
|
TME | IC: digital potentiometer, 1kΩ, Up/Down Protocol, 7bit, SO8, SMD Min Qty: 1 | 0 |
|
$6.0000 / $8.4000 | RFQ |
DISTI #
X9C102SZ
|
Avnet Silica | Digital Potentiometer 100POS 1k Ohm Single 8-Pin SOIC N Tube (Alt: X9C102SZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9C102SZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9C102SZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000 Ω | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for X9C102SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9C102SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9C102SIZT1 | Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9C102SZ vs X9C102SIZT1 |
X9C102ST2 | Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X9C102SZ vs X9C102ST2 |
X9C102ST1C7975 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9C102SZ vs X9C102ST1C7975 |
X9C102SZT1 | Digitally Controlled Potentiometer (XDCP™); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9C102SZ vs X9C102SZT1 |
X9C102SIZT1 | Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel | Renesas Electronics Corporation | X9C102SZ vs X9C102SIZT1 |
X9C102SIZ | Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube | Renesas Electronics Corporation | X9C102SZ vs X9C102SIZ |
X9C102SIT3 | Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Renesas Electronics Corporation | X9C102SZ vs X9C102SIT3 |
X9C102SIT2 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 | Intersil Corporation | X9C102SZ vs X9C102SIT2 |
X9C102SIC7898 | 1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9C102SZ vs X9C102SIC7898 |
X9C102SZT1 | Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel | Renesas Electronics Corporation | X9C102SZ vs X9C102SZT1 |