Part Details for XARP-12V by JST Manufacturing
Overview of XARP-12V by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for XARP-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4104-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1857 In Stock |
|
$0.1067 / $0.2200 | Buy Now |
DISTI #
306-XARP-12V
|
Mouser Electronics | JST XA HOUSING (XAP) RoHS: Compliant | 0 |
|
$0.1060 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1220 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9950 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 7960 |
|
$0.3861 / $1.7550 | Buy Now |
|
LCSC | -25+85 2.5mm 1x12P XA 12 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 73846 |
|
$0.0630 / $0.1118 | Buy Now |
Part Details for XARP-12V
XARP-12V CAD Models
XARP-12V Part Data Attributes
|
XARP-12V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XARP-12V
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
Body Breadth | 0.28 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.272 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XARP-12V
This table gives cross-reference parts and alternative options found for XARP-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XARP-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSHR-12V-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XARP-12V vs NSHR-12V-S |
PHNR-12C-H | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | XARP-12V vs PHNR-12C-H |
RMTV1-12SH06704 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-12V vs RMTV1-12SH06704 |
A2543H00-12P | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XARP-12V vs A2543H00-12P |
RMTB1-12SH06702 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-12V vs RMTB1-12SH06702 |
HRP-12-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XARP-12V vs HRP-12-S |
CI0112S0060 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | XARP-12V vs CI0112S0060 |
RMTV1-12SH06701 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-12V vs RMTV1-12SH06701 |
RMTB1-12SHY0101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-12V vs RMTB1-12SHY0101 |
RMTV1-12SHY0102 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-12V vs RMTV1-12SHY0102 |