There are no models available for this part yet.
Overview of XBB170 by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XBB170 by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-350V SPST-NC(1FormB)x2 | 0 |
|
$5.2034 / $5.7237 | RFQ |
CAD Models for XBB170 by IXYS Integrated Circuits Division
Part Data Attributes for XBB170 by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Control Current
|
0.005 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
On-State Current-Max
|
0.1 A
|
On-state Resistance-Max
|
50 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.3 mm
|
Overall Length
|
9.65 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for XBB170
This table gives cross-reference parts and alternative options found for XBB170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBB170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XBB170 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | XBB170 vs XBB170 |
Related Parts for XBB170
-
MKV30F128VFM10Microcontrollers
-
XBS204V19R-GRectifier Diodes
-
BH1750FVI-TROther Analog ICs
-
XC2VP70-6FF1517IField Programmable Gate Arrays
-
XBDRDO-00-0000-000000903Visible LEDs
-
X5163S8Power Management Circuits
-
XC1765ELSO8IEEPROMs
-
XA9572XL-15VQG44QProgrammable Logic Devices
-
1846.6031Pushbutton Switches