Part Details for XC0900A-20S by TTM Technologies
Overview of XC0900A-20S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for XC0900A-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XC0900A-20SCT-ND
|
DigiKey | RF DIR COUPLER 800MHZ-1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1624 In Stock |
|
$3.1125 / $7.0400 | Buy Now |
DISTI #
XC0900A-20S-CT
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 3085 |
|
$3.4200 / $6.5400 | Buy Now |
DISTI #
XC0900A-20S-R
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.3000 / $3.4200 | Buy Now |
Part Details for XC0900A-20S
XC0900A-20S CAD Models
XC0900A-20S Part Data Attributes
|
XC0900A-20S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC0900A-20S
TTM Technologies
Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.18 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - immersion | |
VSWR-Max | 1.15 |
Alternate Parts for XC0900A-20S
This table gives cross-reference parts and alternative options found for XC0900A-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC0900A-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1D1304-20 | Directional Coupler, 800MHz Min, 1200MHz Max, 0.25dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC0900A-20S vs 1D1304-20 |
XC0900A-20PR | Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC0900A-20S vs XC0900A-20PR |