There are no models available for this part yet.
Overview of XC1701-PC20I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XC1701-PC20I by AMD Xilinx
Part Data Attributes for XC1701-PC20I by AMD Xilinx
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.9662 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
CONFIGURATION MEMORY
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.9662 mm
|
Alternate Parts for XC1701-PC20I
This table gives cross-reference parts and alternative options found for XC1701-PC20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1701-PC20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17V01PC20I | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | XC1701-PC20I vs XC17V01PC20I |
XC17128ELPCG20I | Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | XC1701-PC20I vs XC17128ELPCG20I |
AT17C128A-10JC | Configuration Memory, 128KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | XC1701-PC20I vs AT17C128A-10JC |
AT17C65-10JI | Configuration Memory, 64KX1, 55ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | XC1701-PC20I vs AT17C65-10JI |
AT17LV002A-10JU | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | XC1701-PC20I vs AT17LV002A-10JU |
AT17LV512A-10JC | Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | XC1701-PC20I vs AT17LV512A-10JC |
ATT1765AM20 | Configuration Memory, 64KX1, Serial, CMOS, PQCC20 | LSI Corporation | XC1701-PC20I vs ATT1765AM20 |
MPA17128FNC | 128KX1 OTPROM, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | XC1701-PC20I vs MPA17128FNC |
XC17V01PCG20C | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | XC1701-PC20I vs XC17V01PCG20C |
ATT1765AM20-DT | OTP ROM, 64KX1, MOS, PQCC20 | LSI Corporation | XC1701-PC20I vs ATT1765AM20-DT |