Part Details for XC17128LPD8I by AMD Xilinx
Overview of XC17128LPD8I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for XC17128LPD8I
XC17128LPD8I CAD Models
XC17128LPD8I Part Data Attributes
|
XC17128LPD8I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17128LPD8I
AMD Xilinx
Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.3599 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for XC17128LPD8I
This table gives cross-reference parts and alternative options found for XC17128LPD8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17128LPD8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17128DDD8M | 128KX1 CONFIGURATION MEMORY, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC17128LPD8I vs XC17128DDD8M |
XC17128D-DD8M | Configuration Memory, 128KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17128LPD8I vs XC17128D-DD8M |
MPA17128PC | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | XC17128LPD8I vs MPA17128PC |
XC17128D-PD8I | 128KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128LPD8I vs XC17128D-PD8I |
MCP17128IN | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | XC17128LPD8I vs MCP17128IN |
XC17128DPD8I | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128LPD8I vs XC17128DPD8I |
XC17128D-DDG8M | Configuration Memory, 128KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17128LPD8I vs XC17128D-DDG8M |
MCP17128IN | 128KX1 OTPROM, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | XC17128LPD8I vs MCP17128IN |
MCP17128CN | 128KX1 OTPROM, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | XC17128LPD8I vs MCP17128CN |
XC17128DPD8C | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128LPD8I vs XC17128DPD8C |