Memory
XC17S15APD8I
AMD Xilinx
Description: Configuration Memory, 197696X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of XC17S15APD8I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC17S15APD8I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC17S15APD8I by AMD Xilinx

XC17S15APD8I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
I/O Type
COMMON
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.3599 mm
Memory Density
197696 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
197696 words
Number of Words Code
197696
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
197696X1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.5974 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. XC17S15APD8I
    AMD Xilinx
    Configuration Memory, 197696X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for XC17S15APD8I

This table gives cross-reference parts and alternative options found for XC17S15APD8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17S15APD8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC17S15APDG8I Configuration Memory, 197696X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC17S15APD8I vs XC17S15APDG8I
XC17S15APD8C Configuration Memory, 197696X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC17S15APD8I vs XC17S15APD8C
Part Number Description Manufacturer Compare
XC17S15APDG8I Configuration Memory, 197696X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC17S15APD8I vs XC17S15APDG8I
XC17S15APD8C Configuration Memory, 197696X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC17S15APD8I vs XC17S15APD8C

Related Parts for XC17S15APD8I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17S15APD8I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17S15APD8I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC17S15APD8I would you like to use for your alert(s)?
  • Please alert me when XC17S15APD8I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC17S15APD8I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17S15APD8I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC17S15APD8I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17S15APD8I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17S15APD8I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: