Memory
XC18V512PC20C
AMD Xilinx
Description: Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20

Overview of XC18V512PC20C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC18V512PC20C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC18V512PC20C by AMD Xilinx

XC18V512PC20C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QLCC
Package Description
LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
20000 Write/Erase Cycles
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Memory Density
524288 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL/SERIAL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
8.9662 mm
Want to compare parts?
  1. XC18V512PC20C
    AMD Xilinx
    Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for XC18V512PC20C

This table gives cross-reference parts and alternative options found for XC18V512PC20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V512PC20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC18V512PCG20C Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PCG20C
XC18V512PC20C0799 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PC20C0799
XC18V512PC20I Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PC20I
XC18V512PCG20C0936 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PCG20C0936
Part Number Description Manufacturer Compare
XC18V256PC20C Configuration Memory, 32KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V256PC20C
XC18V512PC20C0799 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PC20C0799
XC1801PC20C Configuration Memory, 1MX1, 45ns, Parallel, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC1801PC20C
XC1801PC20I Configuration Memory, 1MX1, 45ns, Parallel, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC1801PC20I
XC18128PC20I Configuration Memory, 128KX1, 45ns, Parallel, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18128PC20I
XC18V512PC20I Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PC20I
XC18128PC20C Configuration Memory, 128KX1, 45ns, Parallel, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18128PC20C
XC18V512PC20C0936 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PC20C0936
XC18256PC20C Configuration Memory, 256KX1, 45ns, Parallel, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18256PC20C
XC18V512PCG20C Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 AMD Xilinx XC18V512PC20C vs XC18V512PCG20C

Related Parts for XC18V512PC20C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC18V512PC20C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC18V512PC20C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC18V512PC20C would you like to use for your alert(s)?
  • Please alert me when XC18V512PC20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC18V512PC20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC18V512PC20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC18V512PC20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC18V512PC20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC18V512PC20C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: