Programmable Logic
XC3S700A-5FGG484C
Description: Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 280MHz, 13248-Cell, CMOS, PBGA484, LEAD FREE, FPBGA-484

Overview of XC3S700A-5FGG484C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for XC3S700A-5FGG484C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ

CAD Models for XC3S700A-5FGG484C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3S700A-5FGG484C by AMD Xilinx

XC3S700A-5FGG484C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-484
Pin Count
484
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
770 MHz
Combinatorial Delay of a CLB-Max
0.62 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
1472
Number of Equivalent Gates
700000
Number of Inputs
372
Number of Logic Cells
13248
Number of Outputs
288
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1472 CLBS, 700000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
Want to compare parts?
  1. XC3S700A-5FGG484C
    AMD Xilinx
    Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 280MHz, 13248-Cell, CMOS, PBGA484, LEAD FREE, FPBGA-484
    VS

Alternate Parts for XC3S700A-5FGG484C

This table gives cross-reference parts and alternative options found for XC3S700A-5FGG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S700A-5FGG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3S700AN-5FG484C Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 320MHz, 13248-Cell, CMOS, PBGA484, FBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XC3S700AN-5FG484C
Part Number Description Manufacturer Compare
XC3S700A-4FGG484I Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 250MHz, 13248-Cell, CMOS, PBGA484, LEAD FREE, FPBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XC3S700A-4FGG484I
XC3S1000L-4FG456C Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 17280-Cell, CMOS, PBGA456, FBGA-456 AMD Xilinx XC3S700A-5FGG484C vs XC3S1000L-4FG456C
XC3S1000-4FGG456I Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA456, 23 X 23 MM, LEAD FREE, FBGA-456 AMD Xilinx XC3S700A-5FGG484C vs XC3S1000-4FGG456I
XC3S1000-4FG456I Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA456, 23 X 23 MM, FBGA-456 AMD Xilinx XC3S700A-5FGG484C vs XC3S1000-4FG456I
XC3S700A-4FGG484C Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 250MHz, 13248-Cell, CMOS, PBGA484, LEAD FREE, FPBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XC3S700A-4FGG484C
XC3S700A-4FG484I Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 250MHz, 13248-Cell, CMOS, PBGA484, FPBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XC3S700A-4FG484I
XA3S700A-4FGG484I Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 667MHz, 13248-Cell, CMOS, PBGA484, LEAD FREE, MS-034, FGBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XA3S700A-4FGG484I
XC3S700A-4FG484C Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 250MHz, 13248-Cell, CMOS, PBGA484, FPBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XC3S700A-4FG484C
XC3S700AN-5FG484C Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 320MHz, 13248-Cell, CMOS, PBGA484, FBGA-484 AMD Xilinx XC3S700A-5FGG484C vs XC3S700AN-5FG484C
XC3S1000-4FG456I0974 Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, CMOS, PBGA456, 23 X 23 MM, FBGA-456 AMD Xilinx XC3S700A-5FGG484C vs XC3S1000-4FG456I0974

Related Parts for XC3S700A-5FGG484C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3S700A-5FGG484C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3S700A-5FGG484C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3S700A-5FGG484C would you like to use for your alert(s)?
  • Please alert me when XC3S700A-5FGG484C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3S700A-5FGG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3S700A-5FGG484C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3S700A-5FGG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3S700A-5FGG484C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3S700A-5FGG484C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: