Part Details for XC6504A361MR-G by Torex Semiconductor LTD
Results Overview of XC6504A361MR-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6504A361MR-G Information
XC6504A361MR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6504A361MR-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH1099
|
Newark | Ldo, Fixed, 3.6V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A361MR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2435 |
|
$0.2240 / $0.9800 | Buy Now |
|
DISTI #
XC6504A361MR-G-ND
|
DigiKey | IC REG LINEAR 3.6V 150MA SOT-25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1538 / $0.1863 | Buy Now |
|
DISTI #
XC6504A361MR-G
|
Avnet Americas | - Tape and Reel (Alt: XC6504A361MR-G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1571 / $0.1697 | Buy Now |
|
DISTI #
865-XC6504A361MR-G
|
Mouser Electronics | LDO Voltage Regulators 0.6uA Ultra Low Quiescent Current Small LDO Regulator RoHS: Compliant | 2795 |
|
$0.1620 / $0.9800 | Buy Now |
|
DISTI #
XC6504A361MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.6V, 150mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.2150 / $0.9680 | RFQ |
|
DISTI #
XC6504A361MR-G
|
Avnet Silica | (Alt: XC6504A361MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | Positive Fixed 3.6V SOT-25 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 10 |
|
$0.2429 / $0.2567 | Buy Now |
US Tariff Estimator: XC6504A361MR-G by Torex Semiconductor LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6504A361MR-G
XC6504A361MR-G Part Data Attributes
|
|
XC6504A361MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6504A361MR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 3.6VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Sot-25, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.59 V | |
| Dropout Voltage1-Nom | 0.43 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 1.4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.012996% | |
| Load Regulation-Max | 0.05% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.636 V | |
| Output Voltage1-Min | 3.564 V | |
| Output Voltage1-Nom | 3.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for XC6504A361MR-G
This table gives cross-reference parts and alternative options found for XC6504A361MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6504A361MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6504A3917R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.9VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | XC6504A361MR-G vs XC6504A3917R-G |
| XC6504A371NR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.7VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | XC6504A361MR-G vs XC6504A371NR-G |
| XC6504A371MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.7VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | XC6504A361MR-G vs XC6504A371MR-G |
| XC6504A3717R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.7VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | XC6504A361MR-G vs XC6504A3717R-G |
| R1118K391D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.9V, 0.37V Dropout, CMOS, DFN-4 | XC6504A361MR-G vs R1118K391D-TR |
| R1118N391D-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.9V, 0.37V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | XC6504A361MR-G vs R1118N391D-TR-FE |
| XC6504A381MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.8VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | XC6504A361MR-G vs XC6504A381MR-G |
| R1118N371D-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.7V, 0.37V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | XC6504A361MR-G vs R1118N371D-TR-FE |
| R1118N381D-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.8V, 0.37V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | XC6504A361MR-G vs R1118N381D-TR-FE |
| XC6504A381NR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.8VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | XC6504A361MR-G vs XC6504A381NR-G |
XC6504A361MR-G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for XC6504A361MR-G is 2.5V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can operate down to 1.8V with reduced performance and increased current consumption.
-
To ensure the stability of the output voltage, it's crucial to follow the recommended layout and component selection guidelines provided in the datasheet. Additionally, using a high-quality output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value (e.g., 10uF) can help maintain output voltage stability.
-
The maximum output current capability of XC6504A361MR-G is 500mA, as specified in the datasheet. However, it's essential to consider the device's thermal limitations and ensure that the output current does not exceed the recommended value to prevent overheating and potential damage.
-
To handle thermal management, ensure that the device is mounted on a PCB with a sufficient thermal pad and that the surrounding components do not obstruct airflow. Additionally, consider using a heat sink or a thermal interface material to improve heat dissipation. Always follow the recommended thermal design guidelines provided in the datasheet.
-
The EN (Enable) pin is used to enable or disable the voltage regulator. When the EN pin is pulled high (logic level 1), the regulator is enabled, and when it's pulled low (logic level 0), the regulator is disabled. This pin can be used to implement power-saving modes or to control the power supply in various system states.