Part Details for XC6804A4D14R-G by Torex Semiconductor LTD
Results Overview of XC6804A4D14R-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6804A4D14R-G Information
XC6804A4D14R-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6804A4D14R-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC6804A4D14R-G-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6USPEL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5663 / $0.6193 | Buy Now |
|
DISTI #
XC6804A4D14R-G
|
Avnet Americas | Battery Charger Li-Ion/Li-Polymer 1-Cell 800mA 4.2V 6-Pin USP-EL T/R - Tape and Reel (Alt: XC6804A4D14R-G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5707 / $0.5825 | Buy Now |
US Tariff Estimator: XC6804A4D14R-G by Torex Semiconductor LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC6804A4D14R-G
XC6804A4D14R-G Part Data Attributes
|
|
XC6804A4D14R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6804A4D14R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc6,.08,22 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,22 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Silver Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.55 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.45v | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Width | 1.8 Mm |