Part Details for XC68HC705P6CDW by Motorola Semiconductor Products
Results Overview of XC68HC705P6CDW by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC68HC705P6CDW Information
XC68HC705P6CDW by Motorola Semiconductor Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC68HC705P6CDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 6805 CPU, 2.1MHZ, CMOS, PDSO28 | 9 |
|
$11.7030 / $13.1659 | Buy Now |
US Tariff Estimator: XC68HC705P6CDW by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC68HC705P6CDW
XC68HC705P6CDW Part Data Attributes
|
|
XC68HC705P6CDW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC68HC705P6CDW
Motorola Semiconductor Products
Microcontroller, 8-Bit, UVPROM, 6805 CPU, 2.1MHz, CMOS, PDSO28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop28,.4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Bit Size | 8 | |
| CPU Family | 6805 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 176 | |
| ROM (words) | 4672 | |
| ROM Programmability | Uvprom | |
| Speed | 2.1 Mhz | |
| Supply Current-Max | 7 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |