Part Details for XC7K160T-2FBV676C by AMD Xilinx
Overview of XC7K160T-2FBV676C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7K160T-2FBV676C
XC7K160T-2FBV676C CAD Models
XC7K160T-2FBV676C Part Data Attributes
|
XC7K160T-2FBV676C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-2FBV676C
AMD Xilinx
Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Number of CLBs | 12675 | |
Number of Inputs | 400 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 12675 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for XC7K160T-2FBV676C
This table gives cross-reference parts and alternative options found for XC7K160T-2FBV676C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-2FBV676C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K160T-2FB676C | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | AMD Xilinx | XC7K160T-2FBV676C vs XC7K160T-2FB676C |
XC7K160T-2FBG676I | Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 | AMD Xilinx | XC7K160T-2FBV676C vs XC7K160T-2FBG676I |
XC7K160T-2FB676I | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 | AMD Xilinx | XC7K160T-2FBV676C vs XC7K160T-2FB676I |