Part Details for XC8107AC15MR-G by Torex Semiconductor LTD
Results Overview of XC8107AC15MR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC8107AC15MR-G Information
XC8107AC15MR-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC8107AC15MR-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC8107AC15MR-G-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2702 / $0.3134 | Buy Now |
|
DISTI #
XC8107AC15MR-G
|
Avnet Americas | High Function Power Switch High Side 1.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC8107AC15MR-G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2830 / $0.3057 | Buy Now |
|
DISTI #
865-XC8107AC15MR-G
|
Mouser Electronics | Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) RoHS: Compliant | 0 |
|
$0.2810 / $0.2910 | Order Now |
|
|
Chip Stock | HighFunctionPowerSwitchHighSide1.5A5-PinSOT-25T/R | 994 |
|
RFQ |