There are no models available for this part yet.
Overview of XCA170S by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for XCA170S by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-XCA170S
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 6PIN SOP RoHS: Compliant | 0 |
|
$1.3900 / $2.3000 | Order Now | |
DISTI #
XCA170S
|
TTI | Solid State Relays - PCB Mount SPST-NO 6PIN SOP Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.3400 / $1.5500 | Buy Now | |
DISTI #
XCA170S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.350VAC Min Qty: 1 | 248 |
|
$1.8000 / $3.3800 | Buy Now |
CAD Models for XCA170S by IXYS Corporation
Part Data Attributes for XCA170S by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Control Current
|
0.005 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
On-state Resistance-Max
|
50 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.3 mm
|
Overall Length
|
8.38 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for XCA170S
This table gives cross-reference parts and alternative options found for XCA170S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCA170S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCA170STR | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | XCA170S vs XCA170STR |
XCA170STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | XCA170S vs XCA170STR |