Part Details for XCC83076800AG by Vishay Electro-Films
Results Overview of XCC83076800AG by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCC83076800AG Information
XCC83076800AG by Vishay Electro-Films is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: XCC83076800AG by Vishay Electro-Films
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XCC83076800AG Part Data Attributes
|
|
XCC83076800AG
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XCC83076800AG
Vishay Electro-Films
RES,SMT,THIN FILM,680 OHMS,100WV,2% +/-TOL,-50,50PPM TC,0202 CASE
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Smt, 0202 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.25 Mm | |
| Package Length | 0.5 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tray | |
| Rated Power Dissipation (P) | 0.035 W | |
| Resistance | 680 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0202 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |