Part Details for XCCB2257500AG by Vishay Electro-Films
Results Overview of XCCB2257500AG by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
XCCB2257500AG Information
XCCB2257500AG by Vishay Electro-Films is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
XCCB2257500AG Part Data Attributes
|
|
XCCB2257500AG
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XCCB2257500AG
Vishay Electro-Films
Array/Network Resistor, Divider, Thin Film, 0.1W, 750ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0505
|
| Part Life Cycle Code | Active | |
| Package Description | Smt, 0505 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 750 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Divider | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.25 Mm | |
| Package Length | 1.27 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Tray | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 750 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0505 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |