Part Details for XCF01SVOG20C0901 by AMD Xilinx
Overview of XCF01SVOG20C0901 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCF01SVOG20C0901
XCF01SVOG20C0901 CAD Models
XCF01SVOG20C0901 Part Data Attributes
|
XCF01SVOG20C0901
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCF01SVOG20C0901
AMD Xilinx
Configuration Memory, 1MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5024 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for XCF01SVOG20C0901
This table gives cross-reference parts and alternative options found for XCF01SVOG20C0901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCF01SVOG20C0901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1701LSOG20I | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 | AMD Xilinx | XCF01SVOG20C0901 vs XC1701LSOG20I |
XC17V04PCG44I | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XCF01SVOG20C0901 vs XC17V04PCG44I |
XCF02SVO20CES | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | XCF01SVOG20C0901 vs XCF02SVO20CES |
AT17LV040-10JI | Configuration Memory, 4MX1, Serial, CMOS, PQCC44 | Microchip Technology Inc | XCF01SVOG20C0901 vs AT17LV040-10JI |
XQ1704LCC44B | Configuration Memory, 4MX1, Serial, CMOS, CQCC44, CC-44 | AMD Xilinx | XCF01SVOG20C0901 vs XQ1704LCC44B |
AT17LV040-10BJJ | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | XCF01SVOG20C0901 vs AT17LV040-10BJJ |
XQ1704LCCG44B | Configuration Memory, 4MX1, CQCC44, CERAMIC, LCC-44 | AMD Xilinx | XCF01SVOG20C0901 vs XQ1704LCCG44B |
XC17V04PC44C | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XCF01SVOG20C0901 vs XC17V04PC44C |
XQ1704LCCG44M | Configuration Memory, 4MX1, CQCC44, CERAMIC, LCC-44 | AMD Xilinx | XCF01SVOG20C0901 vs XQ1704LCCG44M |
AT17C040-10BJI | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | XCF01SVOG20C0901 vs AT17C040-10BJI |