Part Details for XCLA0263600AG by Vishay Intertechnologies
Results Overview of XCLA0263600AG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCLA0263600AG Information
XCLA0263600AG by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
XCLA0263600AG Part Data Attributes
|
|
XCLA0263600AG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XCLA0263600AG
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.05W, 360ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0906,
|
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 360 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 1.5 Mm | |
| Package Style | Smt | |
| Package Width | 2.26 Mm | |
| Packing Method | Tray | |
| Resistance | 360 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0609 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |