Part Details for XDUG100C by SunLED Group
Results Overview of XDUG100C by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XDUG100C Information
XDUG100C by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XDUG100C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | LED Display, Single Digit, Color: Green Lens: Wavelength: 565nm Min.Intensity: 14000 Viewing Angle: Package Size: 3.984(101.2mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XDUG100C by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XDUG100C Part Data Attributes
|
|
XDUG100C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUG100C
SunLED Group
7 Seg Numeric LED Display, Green, 101.2mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-10 | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | Ic Compatible | |
| Color | Green | |
| Configuration | Common Cathode, 1 Digit With Decimal Point | |
| Display Height | 101.2 Mm | |
| Forward Current-Max | 0.025 A | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display |