Part Details for XEMG2835D by SunLED Group
Overview of XEMG2835D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEMG2835D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEMG2835D-ND
|
DigiKey | LED CBI 19.05X3.81MM 2SEG G VERT Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5410 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Green Lens: Green Diffused Wavelength: 565nm Min.Intensity: 12 Viewing Angle: Package Size: 3.81x19.05mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEMG2835D
XEMG2835D CAD Models
XEMG2835D Part Data Attributes
|
XEMG2835D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEMG2835D
SunLED Group
Single Color LED Array, Green, Diffused, 19.05mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 98.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |