Part Details for XGZP160101S by CFSensor
Results Overview of XGZP160101S by CFSensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XGZP160101S Information
XGZP160101S by CFSensor is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for XGZP160101S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5611-XGZP160101S-ND
|
DigiKey | Pressure Sensor 14.5PSI(100kPa) Min Qty: 5 Container: Tube |
19695 Tube |
|
$1.0500 / $1.2500 | Buy Now |
|
DISTI #
93602010
|
Verical | XGZP160101S Min Qty: 47 Package Multiple: 1 Date Code: 2024 | Americas - 230 |
|
$1.4902 / $1.6036 | Buy Now |