Part Details for XIO2000AIZHC by Texas Instruments
Overview of XIO2000AIZHC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XIO2000AIZHC
XIO2000AIZHC CAD Models
XIO2000AIZHC Part Data Attributes:
|
XIO2000AIZHC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2000AIZHC
Texas Instruments
PCI BUS CONTROLLER, PBGA175, PLASTIC, BGA-175
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA175(UNSPEC) | |
Pin Count | 175 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 32 | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 250 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B175 | |
Number of Terminals | 175 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA175(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for XIO2000AIZHC
This table gives cross-reference parts and alternative options found for XIO2000AIZHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2000AIZHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2000AZHH | x1 PCI Express to PCI Bus Translation Bridge 175-BGA MICROSTAR 0 to 70 | Texas Instruments | XIO2000AIZHC vs XIO2000AZHH |
XIO2000AIZHH | x1 PCI Express to PCI Bus Translation Bridge 175-BGA MICROSTAR -40 to 85 | Texas Instruments | XIO2000AIZHC vs XIO2000AIZHH |