| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XIO2001PNP | Texas Instruments | $2.9590 | PCI Bus Controller, CMOS, PQFP128 | XIO2001IPNP vs XIO2001PNP |
Part Details for XIO2001IPNP by Texas Instruments
Results Overview of XIO2001IPNP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XIO2001IPNP Information
XIO2001IPNP by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XIO2001IPNP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-27646-ND
|
DigiKey | IC INTFACE SPECIALIZED 128HTQFP Min Qty: 1 Container: Tray |
26 Tray |
|
$5.2091 / $8.7300 | Buy Now |
|
DISTI #
595-XIO2001IPNP
|
Mouser Electronics | PCI Interface IC x1 PCI Exp to PCI Bu s Trans Bridge RoHS: Compliant | 490 |
|
$5.1100 / $8.7300 | Buy Now |
|
|
Quest Components | PCI BUS CONTROLLER, CMOS, PQFP128 | 2 |
|
$5.7194 / $8.5791 | Buy Now |
|
|
Chip Stock | PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP -40 to 85 | 235 |
|
RFQ | |
|
|
Vyrian | PCI Bus Controller, CMOS, PQFP128 | 6913 |
|
RFQ | |
|
|
Win Source Electronics | PCI Express™ to PCI Bus Translation Bridge | 65 |
|
$9.3916 / $14.0873 | Buy Now |
US Tariff Estimator: XIO2001IPNP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XIO2001IPNP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XIO2001IPNP Part Data Attributes
|
|
XIO2001IPNP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2001IPNP
Texas Instruments
PCI Bus Controller, CMOS, PQFP128
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfp-128 | |
| Pin Count | 128 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | 32 | |
| Bus Compatibility | Vga | |
| Clock Frequency-Max | 125 Mhz | |
| Data Transfer Rate-Max | 250 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G128 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 128 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | TQFP128,.63SQ,16 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 1.65 V | |
| Supply Voltage-Min | 1.35 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |
Alternate Parts for XIO2001IPNP
This table gives cross-reference parts and alternative options found for XIO2001IPNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2001IPNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XIO2001IPNP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and crosstalk.
-
Use a thermal pad or thermal via to connect the exposed pad to a solid ground plane. Ensure good thermal conductivity and avoid thermal gradients on the PCB.
-
Use a shielded enclosure, keep the device away from antennas and high-frequency sources, and use a common-mode choke or ferrite bead on the input lines to reduce EMI and RFI.
-
Use the TI FilterPro software or consult the XIO2001IPNP datasheet for guidance on selecting the optimal input filter components based on your specific input voltage and frequency requirements.
-
The high-frequency switching can cause radiated emissions and conducted noise. Ensure proper PCB layout, use shielding, and consider adding EMI filters or common-mode chokes to mitigate these effects.