Part Details for XISO6741FDWR by Texas Instruments
Overview of XISO6741FDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XISO6741FDWR
XISO6741FDWR CAD Models
XISO6741FDWR Part Data Attributes
|
XISO6741FDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XISO6741FDWR
Texas Instruments
General-purpose, quad-channel, 3/1 digital isolator 16-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-31 | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for XISO6741FDWR
This table gives cross-reference parts and alternative options found for XISO6741FDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XISO6741FDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO6741FQDWRQ1 | Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | XISO6741FDWR vs ISO6741FQDWRQ1 |
XISO6741FQDWRQ1 | Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | XISO6741FDWR vs XISO6741FQDWRQ1 |
ISO6741FDWR | General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | XISO6741FDWR vs ISO6741FDWR |