XLE28C16BC-150
Exel Microelectronics Inc
Description: EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24,

Overview of XLE28C16BC-150 by Exel Microelectronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XLE28C16BC-150 by Exel Microelectronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLE28C16BC-150 by Exel Microelectronics Inc

XLE28C16BC-150
Exel Microelectronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
Reach Compliance Code
unknown
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Want to compare parts?
  1. XLE28C16BC-150
    Exel Microelectronics Inc
    EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24,
    VS

Alternate Parts for XLE28C16BC-150

This table gives cross-reference parts and alternative options found for XLE28C16BC-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLE28C16BC-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM2816AH-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation XLE28C16BC-150 vs DM2816AH-150
28C16A-15I/P 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc XLE28C16BC-150 vs 28C16A-15I/P
XLS28C16AC-150 EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, Exel Microelectronics Inc XLE28C16BC-150 vs XLS28C16AC-150
28C16AF-15I/P 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc XLE28C16BC-150 vs 28C16AF-15I/P
DQ2816AH-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation XLE28C16BC-150 vs DQ2816AH-150
XLE28C16AC-150 EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, Exel Microelectronics Inc XLE28C16BC-150 vs XLE28C16AC-150
X2816CD-15 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc XLE28C16BC-150 vs X2816CD-15
DQ2816A-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation XLE28C16BC-150 vs DQ2816A-150
DQ5516A-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation XLE28C16BC-150 vs DQ5516A-150
X28C16P-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc XLE28C16BC-150 vs X28C16P-15
Part Number Description Manufacturer Compare
28C16A-15/P 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc XLE28C16BC-150 vs 28C16A-15/P
DM5516A-150/B EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation XLE28C16BC-150 vs DM5516A-150/B
AT28C16E-15JC EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation XLE28C16BC-150 vs AT28C16E-15JC
X28C16DI-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc XLE28C16BC-150 vs X28C16DI-15
28C16A-15I/P 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc XLE28C16BC-150 vs 28C16A-15I/P
FT28C16E-15JI EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-018AA, LCC-32 Force Technologies Ltd XLE28C16BC-150 vs FT28C16E-15JI
X28C16PI-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc XLE28C16BC-150 vs X28C16PI-15
28C16AF-15/P 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc XLE28C16BC-150 vs 28C16AF-15/P
FT28C16E-15KM EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd XLE28C16BC-150 vs FT28C16E-15KM
28C16AF-15I/P 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Microchip Technology Inc XLE28C16BC-150 vs 28C16AF-15I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLE28C16BC-150 by Exel Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLE28C16BC-150 by Exel Microelectronics Inc

Select Manufacturer
Which Manufacturer of XLE28C16BC-150 would you like to use for your alert(s)?
  • Please alert me when XLE28C16BC-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLE28C16BC-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLE28C16BC-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLE28C16BC-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLE28C16BC-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLE28C16BC-150 by Exel Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: