XLS2816AD-350
Exel Microelectronics Inc
Description: EEPROM, 2KX8, 350ns, Parallel, NMOS, PQCC32,

Overview of XLS2816AD-350 by Exel Microelectronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for XLS2816AD-350 by Exel Microelectronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLS2816AD-350 by Exel Microelectronics Inc

XLS2816AD-350
Exel Microelectronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
Access Time-Max
350 ns
Additional Feature
AUTOMATIC WRITE; WRITE PROTECTION; BULK ERASE; DATA RETENTION = 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. XLS2816AD-350
    Exel Microelectronics Inc
    EEPROM, 2KX8, 350ns, Parallel, NMOS, PQCC32,
    VS

Alternate Parts for XLS2816AD-350

This table gives cross-reference parts and alternative options found for XLS2816AD-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2816AD-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XLS2816A-350D EEPROM, 2KX8, 350ns, Parallel, NMOS, PQCC32, Exel Microelectronics Inc XLS2816AD-350 vs XLS2816A-350D
Part Number Description Manufacturer Compare
NE2817AH-300 EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 LSI Corporation XLS2816AD-350 vs NE2817AH-300
CAT28C16AGI-12T 2KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi XLS2816AD-350 vs CAT28C16AGI-12T
M28C16B-120K1 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2816AD-350 vs M28C16B-120K1
NQ38C16-55 EEPROM, 2KX8, 55ns, Parallel, CMOS, PQCC32 LSI Corporation XLS2816AD-350 vs NQ38C16-55
M28LV17-200K1T 2KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2816AD-350 vs M28LV17-200K1T
M28C17B-90K6 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2816AD-350 vs M28C17B-90K6
CAT28C17ANI-20TE7 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816AD-350 vs CAT28C17ANI-20TE7
NQ38C16-40 EEPROM, 2KX8, 40ns, Parallel, CMOS, PQCC32 LSI Corporation XLS2816AD-350 vs NQ38C16-40
CAT28C16ANI-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816AD-350 vs CAT28C16ANI-90T
M28LV16-300K1T 2KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2816AD-350 vs M28LV16-300K1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLS2816AD-350 by Exel Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLS2816AD-350 by Exel Microelectronics Inc

Select Manufacturer
Which Manufacturer of XLS2816AD-350 would you like to use for your alert(s)?
  • Please alert me when XLS2816AD-350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLS2816AD-350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLS2816AD-350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLS2816AD-350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLS2816AD-350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLS2816AD-350 by Exel Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: