Part Details for XLS28C16BD-100 by Exel Microelectronics Inc
Overview of XLS28C16BD-100 by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for XLS28C16BD-100
XLS28C16BD-100 CAD Models
XLS28C16BD-100 Part Data Attributes
|
XLS28C16BD-100
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS28C16BD-100
Exel Microelectronics Inc
EEPROM, 2KX8, 100ns, Parallel, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO |
Alternate Parts for XLS28C16BD-100
This table gives cross-reference parts and alternative options found for XLS28C16BD-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS28C16BD-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE2817AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 | LSI Corporation | XLS28C16BD-100 vs NE2817AH-300 |
CAT28C16AGI-12T | 2KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | XLS28C16BD-100 vs CAT28C16AGI-12T |
M28C16B-120K1 | 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | XLS28C16BD-100 vs M28C16B-120K1 |
NQ38C16-55 | EEPROM, 2KX8, 55ns, Parallel, CMOS, PQCC32 | LSI Corporation | XLS28C16BD-100 vs NQ38C16-55 |
M28LV17-200K1T | 2KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | XLS28C16BD-100 vs M28LV17-200K1T |
M28C17B-90K6 | 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | XLS28C16BD-100 vs M28C17B-90K6 |
CAT28C17ANI-20TE7 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLS28C16BD-100 vs CAT28C17ANI-20TE7 |
NQ38C16-40 | EEPROM, 2KX8, 40ns, Parallel, CMOS, PQCC32 | LSI Corporation | XLS28C16BD-100 vs NQ38C16-40 |
CAT28C16ANI-90T | EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLS28C16BD-100 vs CAT28C16ANI-90T |
M28LV16-300K1T | 2KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | XLS28C16BD-100 vs M28LV16-300K1T |