Part Details for XMLA020A2S12 by Telemechanique Sensors
Results Overview of XMLA020A2S12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMLA020A2S12 Information
XMLA020A2S12 by Telemechanique Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XMLA020A2S12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92T7543
|
Newark | Pressure Switch, Spdt, 1-20Bar, G1/4, Pressure Type:Differential, Pressure Port Type:Bsp Female, Operating Pressure Min:1Bar, Operating Pressure Max:20Bar, Contact Configuration:Spdt, Switching Voltage Max:120Vac, Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLA020A2S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.6500 / $279.5300 | Buy Now |
|
DISTI #
5452-XMLA020A2S12-ND
|
DigiKey | PRESSURE SWITCH XMLA 20 BAR - FI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$248.5500 | Buy Now |
|
DISTI #
996-XMLA020A2S12
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH XML | 0 |
|
$242.6900 / $248.5100 | Order Now |
|
DISTI #
70380199
|
RS | DIAPHRAGM PRESS SWITCH, 0.7-20BAR M20 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$253.5200 | RFQ |
|
DISTI #
XMLA020A2S12
|
TME | Automation module: pressure switch, pressure, 0.7÷20bar, G1/4" Min Qty: 1 | 0 |
|
$166.2900 / $179.0800 | RFQ |