Part Details for XMLPM15RD73F by Telemechanique Sensors
Results Overview of XMLPM15RD73F by Telemechanique Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMLPM15RD73F Information
XMLPM15RD73F by Telemechanique Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XMLPM15RD73F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2915035
|
Farnell | PRESSURE SENSOR, 15PSI, 1/4" - 18 NPT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 4 |
|
$134.4014 | Buy Now |
|
DISTI #
70914487
|
RS | SENSOR, PRESSURE TRANSMITTER, 15 PSI, 0-10VDC, 1/4-18NPT, M12 Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$208.7700 / $229.4200 | Buy Now |