Part Details for XMLR2D5G1P25 by Telemechanique Sensors
Results Overview of XMLR2D5G1P25 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMLR2D5G1P25 Information
XMLR2D5G1P25 by Telemechanique Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XMLR2D5G1P25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55Y4758
|
Newark | Pressure Tx, Differential, 0-2.5Bar, Pressure Type:Differential, Pressure Port Type:Bspp Female, Operating Pressure Min:0Bar, Operating Pressure Max:2.5Bar, Pressure Port Size:G1/4, Supply Voltage Min:17Vdc, Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR2D5G1P25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.7100 / $459.8200 | Buy Now |
|
DISTI #
5452-XMLR2D5G1P25-ND
|
DigiKey | PRSSW2,5BAR24V4-20MA1PNPDSPG1/4A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$395.2400 | Buy Now |
|
DISTI #
996-XMLR2D5G1P25
|
Mouser Electronics | Industrial Pressure Sensors prssw2,5BAR24V4-20MA1PNPDSPG1/4AFM12 | 0 |
|
$387.4600 / $395.2200 | Order Now |
|
DISTI #
70479760
|
RS | PRESSURE SWITCH 2, 5 BAR 24V 4-20MA 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$363.5400 / $403.9400 | RFQ |
|
DISTI #
XMLR2D5G1P25
|
TME | Converter: pressure Min Qty: 1 | 0 |
|
$363.7600 / $419.7300 | RFQ |