Part Details for XMRA104S-D-3A810 by Winchester Interconnect
Overview of XMRA104S-D-3A810 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XMRA104S-D-3A810
XMRA104S-D-3A810 CAD Models
XMRA104S-D-3A810 Part Data Attributes:
|
XMRA104S-D-3A810
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
XMRA104S-D-3A810
Winchester Interconnect
Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.531 inch | |
Body Depth | 0.66 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |
Alternate Parts for XMRA104S-D-3A810
This table gives cross-reference parts and alternative options found for XMRA104S-D-3A810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMRA104S-D-3A810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA104S-F-1A010 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-1A010 |
XMRA104S-F-3F310 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-3F310 |
XMRA104S-D-1G410 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-D-1G410 |
XMRA104S-F-7A510 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-7A510 |
XMRA104S-D-3B210 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-D-3B210 |
XMRA104S-F-3A300 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-3A300 |
XMRA104S-F-7E400 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-7E400 |
XMRA104S-F-7C200 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-7C200 |
XMRA104S-F-1A710 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-1A710 |
XMRA104S-F-7G600 | Rack and Panel Connector, 104 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | XMRA104S-D-3A810 vs XMRA104S-F-7G600 |