Part Details for XNZSFRS52WYSF14V02 by SunLED Group
Overview of XNZSFRS52WYSF14V02 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XNZSFRS52WYSF14V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1251-ND
|
DigiKey | LED WEDGE 5MM INCAND WTR CLR Min Qty: 200 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9268 | Buy Now |
Part Details for XNZSFRS52WYSF14V02
XNZSFRS52WYSF14V02 CAD Models
XNZSFRS52WYSF14V02 Part Data Attributes
|
XNZSFRS52WYSF14V02
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XNZSFRS52WYSF14V02
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | red | |
Forward Voltage-Max | 16 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.25 cd | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 70 deg |