Part Details for XPC604DIP266E by Motorola Mobility LLC
Overview of XPC604DIP266E by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC604DIP266E
XPC604DIP266E CAD Models
XPC604DIP266E Part Data Attributes
|
XPC604DIP266E
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC604DIP266E
Motorola Mobility LLC
32-BIT, 266MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 288 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CPGA-P288 | |
Length | 63.881 mm | |
Low Power Mode | YES | |
Number of Terminals | 288 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.73 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.704 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC604DIP266E
This table gives cross-reference parts and alternative options found for XPC604DIP266E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC604DIP266E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC603ARC200C | 32-BIT, 200MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Mobility LLC | XPC604DIP266E vs MPC603ARC200C |
PPC750DIM266C | 32-BIT, 266MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | XPC604DIP266E vs PPC750DIM266C |
MPC750FIP300E | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | XPC604DIP266E vs MPC750FIP300E |
XPC740AIM300C | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288 | Motorola Semiconductor Products | XPC604DIP266E vs XPC740AIM300C |
PPC750CIP200D | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | XPC604DIP266E vs PPC750CIP200D |
XPC603CIM233C | 32-BIT, 233MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | XPC604DIP266E vs XPC603CIM233C |
MPC603AIM300D | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288 | Motorola Semiconductor Products | XPC604DIP266E vs MPC603AIM300D |
PPC750VIM300E | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288 | Motorola Semiconductor Products | XPC604DIP266E vs PPC750VIM300E |
MPC740EIP300D | 32-BIT, 300MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Mobility LLC | XPC604DIP266E vs MPC740EIP300D |
PPC604AIP200C | 32-BIT, 200MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Mobility LLC | XPC604DIP266E vs PPC604AIP200C |