Part Details for XPC8265ACZUMIBA by Motorola Mobility LLC
Overview of XPC8265ACZUMIBA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC8265ACZUMIBA
XPC8265ACZUMIBA CAD Models
XPC8265ACZUMIBA Part Data Attributes
|
XPC8265ACZUMIBA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC8265ACZUMIBA
Motorola Mobility LLC
32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8265ACZUMIBA
This table gives cross-reference parts and alternative options found for XPC8265ACZUMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8265ACZUMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8260AVVMHBB |
MPC8260AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8260AZUMIBX |
MPC8265ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | XPC8265ACZUMIBA vs MPC8265ACZUMHBB |
MPC8255ACVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8255ACVVMHBB |
MPC8265ACZUMIBC | POWER QUICC II HIP4C | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8265ACZUMIBC |
MPC8260ACVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8260ACVVMHBB |
MPC8260AVVMIBX | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8260AVVMIBX |
KMPC8255ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | XPC8265ACZUMIBA vs KMPC8255ACZUMHBB |
MPC8265ACVVMHBC | PQ 2 HIP4 REV-C NO-PB | Freescale Semiconductor | XPC8265ACZUMIBA vs MPC8265ACVVMHBC |
XPC8260AZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | XPC8265ACZUMIBA vs XPC8260AZUMIBA |