Microcontrollers and Processors
XPC862DTZP50
Description: 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357

Overview of XPC862DTZP50 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Medical Imaging

CAD Models for XPC862DTZP50 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC862DTZP50 by Motorola Mobility LLC

XPC862DTZP50
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
50 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC862DTZP50
    Motorola Mobility LLC
    32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for XPC862DTZP50

This table gives cross-reference parts and alternative options found for XPC862DTZP50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC862DTZP50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC860ENCVR50D4 PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, -40 to 95C Freescale Semiconductor XPC862DTZP50 vs MPC860ENCVR50D4
TSPC860MHVZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862DTZP50 vs TSPC860MHVZPU50C1
MPC860DECZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862DTZP50 vs MPC860DECZQ50D4
MPC860SRCZP50D4 MPC860SRCZP50D4 Motorola Semiconductor Products XPC862DTZP50 vs MPC860SRCZP50D4
MPC860SRZQ50D4R2 RISC Microprocessor NXP Semiconductors XPC862DTZP50 vs MPC860SRZQ50D4R2
MPC860SRCZQ50D4 PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor XPC862DTZP50 vs MPC860SRCZQ50D4
TSXPC860MHVZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, PBGA357 Microchip Technology Inc XPC862DTZP50 vs TSXPC860MHVZPU50C1
MPC860TCVR50D4 PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor XPC862DTZP50 vs MPC860TCVR50D4
MPC855TZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862DTZP50 vs MPC855TZQ50D4
XPC860PZP50D3 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862DTZP50 vs XPC860PZP50D3
Part Number Description Manufacturer Compare
MPC860SRCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862DTZP50 vs MPC860SRCZQ50D4
XPC860DTCZP50D3 32-BIT, 50 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor XPC862DTZP50 vs XPC860DTCZP50D3
XPC860SRCZP50D3 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor XPC862DTZP50 vs XPC860SRCZP50D3
XPC862DTCZP50 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862DTZP50 vs XPC862DTCZP50
MPC860SRCVR50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862DTZP50 vs MPC860SRCVR50D4
MPC860DTVR50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862DTZP50 vs MPC860DTVR50D4
TSPC860MHMZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862DTZP50 vs TSPC860MHMZPU50C1
TSPC860SRVZP50D RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862DTZP50 vs TSPC860SRVZP50D
MPC860DEZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862DTZP50 vs MPC860DEZQ50D4
XPC860ENCZP50D4 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC862DTZP50 vs XPC860ENCZP50D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC862DTZP50 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC862DTZP50 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of XPC862DTZP50 would you like to use for your alert(s)?
  • Please alert me when XPC862DTZP50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC862DTZP50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC862DTZP50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC862DTZP50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC862DTZP50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC862DTZP50 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: