Part Details for XPEBAM-L1-0000-00B01 by Cree, Inc.
Overview of XPEBAM-L1-0000-00B01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPEBAM-L1-0000-00B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7825
|
Newark | Xlamp Xp-E Light Emitting Diode Amber |Cree Led XPEBAM-L1-0000-00B01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.8700 | Buy Now |
DISTI #
90-XPEBAM-L1-0000-00B01TR-ND
|
DigiKey | XLAMP XP-E LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
XPEBAM-L1-0000-00B
|
Avnet Americas | LED Single Chip Amber 595nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XPEBAM-L1-0000-00B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4391 / $1.7199 | Buy Now |
DISTI #
941-XPEBAML100B01
|
Mouser Electronics | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant | 0 |
|
$1.8700 / $2.8000 | Order Now |
DISTI #
XPEBAM-L1-0000-00B01
|
TTI | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
XPEBAM-L1-0000-00B01
|
Avnet Silica | LED Single Chip Amber 595nm 1000mA 3-Pin T/R (Alt: XPEBAM-L1-0000-00B01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBAM-L1-0000-00B01
XPEBAM-L1-0000-00B01 CAD Models
XPEBAM-L1-0000-00B01 Part Data Attributes
|
XPEBAM-L1-0000-00B01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBAM-L1-0000-00B01
Cree, Inc.
Single Color LED, Amber, T-1, 3.06mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 130 deg |