Part Details for XPEBLU-L1-0000-00201 by Cree, Inc.
Overview of XPEBLU-L1-0000-00201 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBLU-L1-0000-00201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4768
|
Newark | Led, Xlamp Xp-E, Blue, 39.8Lm, Smd, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Blue, Wavelength Typ:485Nm, Viewing Angle:130°, Luminous Flux @ Test:39.8Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Msl:- Rohs Compliant: Yes |Cree Led XPEBLU-L1-0000-00201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
13T6028
|
Newark | Led, Xlamp Xp-E, Blue, 39.8Lm, Smd, Product Range:Xlamp Xp-E Series, Led Color:Blue, Wavelength Typ:485Nm, Viewing Angle:130°, Luminous Flux @ Test:39.8Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPEBLU-L1-0000-00201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1700 | Buy Now |
DISTI #
XPEBLU-L1-0000-00201CT-ND
|
DigiKey | LED XLAMP XPE BLUE 475NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5835 In Stock |
|
$1.9300 / $2.9000 | Buy Now |
DISTI #
XPEBLU-L1-0000-002
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: XPEBLU-L1-0000-002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 / $1.7787 | Buy Now |
DISTI #
941-XPEBLUL100201
|
Mouser Electronics | High Power LEDs - Single Color XLAMP XPE LED BL 39.8LM RoHS: Compliant | 13429 |
|
$1.9100 / $2.9000 | Buy Now |
DISTI #
XPEBLU-L1-0000-00201
|
TTI | High Power LEDs - Single Color XLAMP XPE LED BL 39.8LM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8900 | Buy Now |
DISTI #
XPEBLU-L1-0000-00201
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE BLUE (Alt: XPEBLU-L1-0000-00201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBLU-L1-0000-00201
XPEBLU-L1-0000-00201 CAD Models
XPEBLU-L1-0000-00201 Part Data Attributes
|
XPEBLU-L1-0000-00201
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBLU-L1-0000-00201
Cree, Inc.
Single Color LED, Blue, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 130 deg |