Part Details for XPS62826ADMQR by Texas Instruments
Overview of XPS62826ADMQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPS62826ADMQR
XPS62826ADMQR CAD Models
XPS62826ADMQR Part Data Attributes:
|
XPS62826ADMQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XPS62826ADMQR
Texas Instruments
2.4-V to 5.5-V input, 3-A step-down converter with forced PWM in 1.5-mmx1.5-mm QFN package 6-VSON-HR -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-24 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE |
Alternate Parts for XPS62826ADMQR
This table gives cross-reference parts and alternative options found for XPS62826ADMQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPS62826ADMQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM828211SILR | 5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | XPS62826ADMQR vs TPSM828211SILR |
MP2164GG-Z | Switching Regulator, | Monolithic Power Systems | XPS62826ADMQR vs MP2164GG-Z |
TPSM828212SILR | 5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | XPS62826ADMQR vs TPSM828212SILR |
MP2164GG | Switching Regulator, | Monolithic Power Systems | XPS62826ADMQR vs MP2164GG |
TPSM828214SILR | 5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | XPS62826ADMQR vs TPSM828214SILR |