Part Details for XR131509VC-R56M by XR
Results Overview of XR131509VC-R56M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR131509VC-R56M Information
XR131509VC-R56M by XR is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH43CNR56M33L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812 | |
| LQB18NNR56M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQB15NNR56M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 |
Price & Stock for XR131509VC-R56M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 36A 560nH 20% 50A 0.75m Through Hole15.5x13mm Fixed Inductors | 43 |
|
$0.2877 / $0.5490 | Buy Now |